There are no models available for this part yet.
Overview of VFTCE-C17P3S-FREQ by CTS Valpey Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
CAD Models for VFTCE-C17P3S-FREQ by CTS Valpey Corporation
Part Data Attributes for VFTCE-C17P3S-FREQ by CTS Valpey Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CTS VALPEY CORP
|
Reach Compliance Code
|
unknown
|
Aging
|
0.0005 PPM/DAY
|
Control Voltage-Max
|
4 V
|
Control Voltage-Min
|
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
0.1%
|
Frequency Stability-Voltage
|
0.005 ppm
|
Input Power
|
1 W
|
Manufacturer Series
|
VFTCE
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Offset Frequency
|
0.1 kHz
|
Operating Frequency-Max
|
180 MHz
|
Operating Frequency-Min
|
4.8 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Oscillator Type
|
SINE
|
Output Impedance
|
50 Ω
|
Oven Supply Voltage
|
3.3V
|
Phase Noise
|
-150 dBc/Hz
|
Physical Dimension
|
35.4mm x 26.7mm x 12.0mm
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
NO
|
Warm-up Power
|
2.5 W
|
Warm-up Time-Max
|
3 Minute
|
Alternate Parts for VFTCE-C17P3S-FREQ
This table gives cross-reference parts and alternative options found for VFTCE-C17P3S-FREQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFTCE-C17P3S-FREQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VFTCED17P3SFREQ | OCVCXO, SINE OUTPUT, 4.8 MHz - 180 MHz | CTS Valpey Corporation | VFTCE-C17P3S-FREQ vs VFTCED17P3SFREQ |
VFTCE-A17P3S-FREQ | Sine Output Oscillator, 4.8MHz Min, 180MHz Max, SMD, 5 PIN | CTS Valpey Corporation | VFTCE-C17P3S-FREQ vs VFTCE-A17P3S-FREQ |
VFTCEB17P3SFREQ | OCVCXO, SINE OUTPUT, 4.8 MHz - 180 MHz | CTS Valpey Corporation | VFTCE-C17P3S-FREQ vs VFTCEB17P3SFREQ |
VFTCE-D17P3S-FREQ | Sine Output Oscillator, 4.8MHz Min, 180MHz Max, SMD, 5 PIN | CTS Valpey Corporation | VFTCE-C17P3S-FREQ vs VFTCE-D17P3S-FREQ |
VFTCEC17P3SFREQ | OCVCXO, SINE OUTPUT, 4.8 MHz - 180 MHz | CTS Valpey Corporation | VFTCE-C17P3S-FREQ vs VFTCEC17P3SFREQ |
VFTCEF17P3SFREQ | OCVCXO, SINE OUTPUT, 4.8 MHz - 180 MHz | CTS Valpey Corporation | VFTCE-C17P3S-FREQ vs VFTCEF17P3SFREQ |
VFTCE-B17P3S-FREQ | Sine Output Oscillator, 4.8MHz Min, 180MHz Max, SMD, 5 PIN | CTS Valpey Corporation | VFTCE-C17P3S-FREQ vs VFTCE-B17P3S-FREQ |
VFTCE-F17P3S-FREQ | Sine Output Oscillator, 4.8MHz Min, 180MHz Max, SMD, 5 PIN | CTS Valpey Corporation | VFTCE-C17P3S-FREQ vs VFTCE-F17P3S-FREQ |