VFTCE-C17P3S-FREQ vs VFTCE-B17P3S-FREQ feature comparison

VFTCE-C17P3S-FREQ CTS Valpey Corporation

Buy Now Datasheet

VFTCE-B17P3S-FREQ CTS Valpey Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CTS VALPEY CORP CTS VALPEY CORP
Reach Compliance Code unknown unknown
Category CO2 Kg 4.1
Compliance Temperature Grade Commercial: +0C to +70C
Aging 0.0005 PPM/DAY 0.0005 PPM/DAY
Control Voltage-Max 4 V 4 V
Control Voltage-Min
Frequency Adjustment-Mechanical NO NO
Frequency Stability 0.1% 0.1%
Frequency Stability-Voltage 0.005 ppm 0.005 ppm
Input Power 1 W 1 W
Manufacturer Series VFTCE VFTCE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Offset Frequency 0.1 kHz 0.1 kHz
Operating Frequency-Max 180 MHz 180 MHz
Operating Frequency-Min 4.8 MHz 4.8 MHz
Operating Temperature-Max 70 °C 60 °C
Operating Temperature-Min -10 °C
Oscillator Type SINE SINE
Output Impedance 50 Ω 50 Ω
Oven Supply Voltage 3.3V 3.3V
Phase Noise -150 dBc/Hz -150 dBc/Hz
Physical Dimension 35.4mm x 26.7mm x 12.0mm 35.4mm x 26.7mm x 12.0mm
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Warm-up Power 2.5 W 2.5 W
Warm-up Time-Max 3 Minute 3 Minute
Base Number Matches 2 2

Compare VFTCE-C17P3S-FREQ with alternatives

Compare VFTCE-B17P3S-FREQ with alternatives