Filter Your Search
1 - 2 of 2 results
|
VFTCE-C17P3S-FREQ
CTS Valpey Corporation
|
Check for Price | No | Obsolete | 0.1 % | 100 Hz | 0.0005 PPM/DAY | 50 Ω | 3.3 V | SINE | VFTCE | 4 V | NO | 0.005 ppm | 1 W | 180 MHz | 4.8 MHz | 3.3V | -150 dBc/Hz | 3.465 V | 3.135 V | 2.5 W | 3 Minute | 70 °C | THROUGH HOLE MOUNT | NO | 35.4mm x 26.7mm x 12.0mm | CTS VALPEY CORP | unknown | Sine | |||||
|
VFTCEC17P3SFREQ
CTS Valpey Corporation
|
Check for Price | No | Obsolete | 0.1 % | 100 Hz | 0.0002 PPM/DAY | 50 Ω | 3.3 V | SINE | VFTCE | SC -CUT CRYSTAL | 2.8 V | NO | 0.005 ppm | 1 W | 180 MHz | 4.8 MHz | 500 mV | 3.3V | -150 dBc/Hz | 3.465 V | 3.135 V | 2.5 W | 3 Minute | 70 °C | THROUGH HOLE MOUNT | NO | NOT SPECIFIED | 35.4mm x 26.7mm x 12.65mm | CTS VALPEY CORP | unknown | Sine |