Filter Your Search
1 - 8 of 8 results
|
VFC32BM-BSS2
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | VOLTAGE TO FREQUENCY CONVERTER | -15 V | 1 | 12 mA | BIPOLAR | OTHER | O-MBCY-W10 | Not Qualified | e0 | 85 °C | -25 °C | BS9000 Level S2 | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown | 8542.39.00.01 | ||||||||||||||||||
|
VFC32BM-BSS3
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | VOLTAGE TO FREQUENCY CONVERTER | -15 V | 1 | 12 mA | BIPOLAR | OTHER | O-MBCY-W10 | Not Qualified | e0 | 85 °C | -25 °C | BS9000 Level S3 | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown | 8542.39.00.01 | ||||||||||||||||||
|
VFC32BMQ
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 0.05 % | VOLTAGE TO FREQUENCY CONVERTER | -15 V | 1 | 500 kHz | 15 V | 12 mA | BIPOLAR | OTHER | O-MBCY-W10 | e0 | 85 °C | -25 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown | 8542.39.00.01 | |||||||||||||||||
|
VFC32BM-BS
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | VOLTAGE TO FREQUENCY CONVERTER | -15 V | 1 | 12 mA | BIPOLAR | OTHER | O-MBCY-W10 | Not Qualified | e0 | 85 °C | -25 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown | 8542.39.00.01 | |||||||||||||||||||
|
VFC32BM
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 0.05 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -10 V | -20 V | -11 V | -15 V | 1 | 500 kHz | 15 V | 6 mA | 20 V | 11 V | BIPOLAR | OTHER | O-MBCY-W10 | Not Qualified | e0 | 85 °C | -25 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown | 8542.39.00.01 | , CAN10,.23 | |||||||||
|
VFC32BM-BSS4
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | VOLTAGE TO FREQUENCY CONVERTER | -15 V | 1 | 12 mA | BIPOLAR | OTHER | O-MBCY-W10 | e0 | 85 °C | -25 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
VFC32BM
Texas Instruments
|
Check for Price | No | No | Obsolete | 15 V | 0.05 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -10 V | -20 V | -11 V | -15 V | 1 | 500 kHz | 6 mA | 20 V | 11 V | BIPOLAR | COMMERCIAL EXTENDED | O-MBCY-W10 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | METAL | TO-100 | CAN10,.23 | ROUND | CYLINDRICAL | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | TO-100, CAN10,.23 | SMT | 10 | ||||||
|
VFC32BM-BSS1
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | VOLTAGE TO FREQUENCY CONVERTER | -15 V | 1 | 12 mA | BIPOLAR | OTHER | O-MBCY-W10 | Not Qualified | e0 | 85 °C | -25 °C | BS9000 Level S1 | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown | 8542.39.00.01 |