Part Details for VFC62CM by Burr-Brown Corp
Overview of VFC62CM by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for VFC62CM
VFC62CM CAD Models
VFC62CM Part Data Attributes:
|
VFC62CM
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
VFC62CM
Burr-Brown Corp
Voltage to Frequency Converter, 1 Func, 1MHz, Bipolar, MBCY10,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.03% | |
Negative Input Voltage-Max | -10 V | |
Negative Supply Voltage-Max | -20 V | |
Negative Supply Voltage-Min | -13 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Frequency-Max | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Positive Input Voltage-Max | 14.8 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 13 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for VFC62CM
This table gives cross-reference parts and alternative options found for VFC62CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFC62CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD536AJH | Integrated Circuit True RMS-to-DC Converter | Analog Devices Inc | VFC62CM vs AD536AJH |
VFC32SM | Voltage to Frequency Converter, 1 Func, 0.5MHz, Bipolar, MBCY10, METAL CAN, TO-100, 10 PIN | Burr-Brown Corp | VFC62CM vs VFC32SM |
AD636JH | Low Level, True RMS-to-DC Converter | Analog Devices Inc | VFC62CM vs AD636JH |
MX536AKH | RMS to DC Converter, 1 Func, 0.09MHz, Bipolar, MBCY10, METAL CAN, TO-100, 10 PIN | Maxim Integrated Products | VFC62CM vs MX536AKH |
MX536ASH | RMS to DC Converter, 1 Func, 0.09MHz, Bipolar, MBCY10, METAL CAN, TO-100, 10 PIN | Maxim Integrated Products | VFC62CM vs MX536ASH |
VFC32SM | VOLTAGE-FREQUENCY CONVERTER, 0.5MHz, MBCY10, METAL CAN, TO-100, 10 PIN | Texas Instruments | VFC62CM vs VFC32SM |
AD537SH/883B | Integrated Circuit Voltage-to-Frequency Converter | Analog Devices Inc | VFC62CM vs AD537SH/883B |
ADVFC32SH | Low Cost Monolithic Voltage-to-Frequency (V/F) Converter | Analog Devices Inc | VFC62CM vs ADVFC32SH |
VFC62BM | Voltage to Frequency Converter, 1 Func, 1MHz, Bipolar, MBCY10, | Burr-Brown Corp | VFC62CM vs VFC62BM |
AD536AKHZ | Integrated Circuit True RMS-to-DC Converter | Analog Devices Inc | VFC62CM vs AD536AKHZ |