Part Details for VFC320CM1 by Texas Instruments
Overview of VFC320CM1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Part Details for VFC320CM1
VFC320CM1 CAD Models
VFC320CM1 Part Data Attributes:
|
VFC320CM1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VFC320CM1
Texas Instruments
Voltage-to-Frequency and Frequency-to-Voltage Converter 10-TO-100
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SMT | |
Package Description | , | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | O-MBCY-W10 | |
Linearity Error-Max (EL) | 0.03% | |
Negative Supply Voltage-Max | -20 V | |
Negative Supply Voltage-Min | -13 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Frequency-Max | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Positive Input Voltage-Max | 15 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 13 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for VFC320CM1
This table gives cross-reference parts and alternative options found for VFC320CM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFC320CM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VFC320CM | Voltage-to-Frequency and Frequency-to-Voltage Converter 10-TO-100 | Texas Instruments | VFC320CM1 vs VFC320CM |