VFC320CM1 vs VFC62BM feature comparison

VFC320CM1 Texas Instruments

Buy Now Datasheet

VFC62BM Burr-Brown Corp

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC BURR-BROWN CORP
Part Package Code SMT
Package Description ,
Pin Count 10
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type VOLTAGE TO FREQUENCY CONVERTER VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code O-MBCY-W10 O-MBCY-W10
Linearity Error-Max (EL) 0.03% 0.03%
Negative Supply Voltage-Max -20 V -20 V
Negative Supply Voltage-Min -13 V -13 V
Negative Supply Voltage-Nom -15 V -15 V
Number of Functions 1 1
Number of Terminals 10 10
Operating Frequency-Max 1 MHz 1 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Positive Input Voltage-Max 15 V 14.8 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 20 V 20 V
Supply Voltage-Min 13 V 13 V
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology CMOS BIPOLAR
Temperature Grade INDUSTRIAL OTHER
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 6
Rohs Code No
JESD-609 Code e0
Negative Input Voltage-Max -10 V
Package Equivalence Code CAN10,.23
Supply Current-Max 7.5 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare VFC320CM1 with alternatives

Compare VFC62BM with alternatives