VFA1101W
vs
SML10O4C
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
STANLEY ELECTRIC CO LTD
|
LEDTRONICS INC
|
Package Description |
3 X 1.50 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
HIGH RELIABILITY
|
|
Color |
ORANGE
|
ORANGE
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.025 A
|
Lens Type |
WATER CLEAR
|
|
Luminous Intensity-Nom |
79.5 mcd
|
12.5 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.5 mm
|
1 mm
|
Packing Method |
TR
|
TR
|
Peak Wavelength |
609 nm
|
610 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
2 mm
|
2 mm
|
Surface Mount |
YES
|
YES
|
Terminal Pitch |
3 mm
|
2 mm
|
Viewing Angle |
140 deg
|
140 deg
|
Base Number Matches |
1
|
2
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare VFA1101W with alternatives
Compare SML10O4C with alternatives