Part Details for VE17M01750K by Teledyne e2v
Overview of VE17M01750K by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VE17M01750K
VE17M01750K CAD Models
VE17M01750K Part Data Attributes
|
VE17M01750K
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
VE17M01750K
Teledyne e2v
RESISTOR, VOLTAGE DEPENDENT, 225V, 55J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL GRENOBLE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 55 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 225 V |
Alternate Parts for VE17M01750K
This table gives cross-reference parts and alternative options found for VE17M01750K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE17M01750K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE17M01750K | Varistor, 225V, 55J, Through Hole Mount | Kyocera AVX Components | VE17M01750K vs VE17M01750K |
D6921ZOV181RA09 | RESISTOR, VOLTAGE DEPENDENT, 230V, 100J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | VE17M01750K vs D6921ZOV181RA09 |
V175LS10A | METAL-OXIDE VARISTOR (MOV),175V V(RMS),4.5KA I(TM),RADIAL | Intersil Corporation | VE17M01750K vs V175LS10A |
B72214-S171-K101 | Varistor, 225V, 46J, Through Hole Mount, RADIAL LEADED | TDK Corporation | VE17M01750K vs B72214-S171-K101 |
Q69X3142 | Varistor, 225V, 46J, Through Hole Mount, | TDK Corporation | VE17M01750K vs Q69X3142 |
MOV14181CXA | RESISTOR, VOLTAGE DEPENDENT, 230 V, 55 J, THROUGH HOLE MOUNT | Eaton Bussmann | VE17M01750K vs MOV14181CXA |
232259551716 | RESISTOR, VOLTAGE DEPENDENT, 225V, 67J, THROUGH HOLE MOUNT | YAGEO Corporation | VE17M01750K vs 232259551716 |
V175LT10A | RESISTOR, VOLTAGE DEPENDENT, 225V, 55J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VE17M01750K vs V175LT10A |
V175LS10A | RESISTOR, VOLTAGE DEPENDENT, 225V, 55J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VE17M01750K vs V175LS10A |