VE17M01750K
vs
VE17M01750K
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ATMEL GRENOBLE
|
THOMSON PASSIVE COMPONENTS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
175 V
|
175 V
|
Energy Absorbing Capacity-Max |
55 J
|
55 J
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
|
Package Shape |
DISK PACKAGE
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
|
Terminal Shape |
WIRE
|
|
Working Voltage |
225 V
|
225 V
|
Base Number Matches |
1
|
13
|
JESD-609 Code |
|
e0
|
Package Style |
|
Radial
|
Technology |
|
METAL OXIDE FILM
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare VE17M01750K with alternatives
Compare VE17M01750K with alternatives