Part Details for D6921ZOV181RA09 by Maida Development Company
Overview of D6921ZOV181RA09 by Maida Development Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for D6921ZOV181RA09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68409100
|
Verical | Var MOV 180VAC/230VDC 6000A 283V Radial Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$0.1619 / $0.1890 | Buy Now |
|
Bristol Electronics | 307 |
|
RFQ | ||
|
Quest Components | VARISTOR, 230V, 100J, THROUGH HOLE MOUNT | 657 |
|
$0.2359 / $0.4915 | Buy Now |
|
Quest Components | VARISTOR, 230V, 100J, THROUGH HOLE MOUNT | 245 |
|
$0.3500 / $0.7000 | Buy Now |
Part Details for D6921ZOV181RA09
D6921ZOV181RA09 CAD Models
D6921ZOV181RA09 Part Data Attributes
|
D6921ZOV181RA09
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D6921ZOV181RA09
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 230V, 100J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 180 V | |
Energy Absorbing Capacity-Max | 100 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 230 V |
Alternate Parts for D6921ZOV181RA09
This table gives cross-reference parts and alternative options found for D6921ZOV181RA09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D6921ZOV181RA09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNR15G271K | RESISTOR, VOLTAGE DEPENDENT, 225V, 50J, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | D6921ZOV181RA09 vs TNR15G271K |
MOV14181CXA | Varistor, 230V, 55J, Through Hole Mount, | Cooper Industries | D6921ZOV181RA09 vs MOV14181CXA |
VE17M01750K | Varistor, 225V, 55J, Through Hole Mount | Kyocera AVX Components | D6921ZOV181RA09 vs VE17M01750K |
B72214-S171-K101 | Varistor, 225V, 46J, Through Hole Mount, RADIAL LEADED | TDK Corporation | D6921ZOV181RA09 vs B72214-S171-K101 |
Q69X3142 | Varistor, 225V, 46J, Through Hole Mount, | TDK Corporation | D6921ZOV181RA09 vs Q69X3142 |
232259551716 | RESISTOR, VOLTAGE DEPENDENT, 225V, 67J, THROUGH HOLE MOUNT | YAGEO Corporation | D6921ZOV181RA09 vs 232259551716 |
V175LS10A | METAL-OXIDE VARISTOR (MOV),175V V(RMS),4.5KA I(TM),RADIAL | Intersil Corporation | D6921ZOV181RA09 vs V175LS10A |