Part Details for VE17M00131K by Kyocera AVX Components
Overview of VE17M00131K by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VE17M00131K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 26 |
|
RFQ |
Part Details for VE17M00131K
VE17M00131K CAD Models
VE17M00131K Part Data Attributes:
|
VE17M00131K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VE17M00131K
Kyocera AVX Components
Varistor, 170V, 38J, Through Hole Mount
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMSON-CSF PASSIVE COMPONENTS GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 38 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Working Voltage | 170 V |
Alternate Parts for VE17M00131K
This table gives cross-reference parts and alternative options found for VE17M00131K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE17M00131K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V130LC1 | METAL-OXIDE VARISTOR (MOV),130V V(RMS),1.2KA I(TM),RADIAL | Intersil Corporation | VE17M00131K vs V130LC1 |
V130LC2 | METAL-OXIDE VARISTOR (MOV),130V V(RMS),1.2KA I(TM),RADIAL | Intersil Corporation | VE17M00131K vs V130LC2 |
D6421ZOV131RA10 | RESISTOR, VOLTAGE DEPENDENT, 175V, 100J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | VE17M00131K vs D6421ZOV131RA10 |
V130LT20A | RESISTOR, VOLTAGE DEPENDENT, 175V, 70J, THROUGH HOLE MOUNT | Intersil Corporation | VE17M00131K vs V130LT20A |
MOV14131ELA | RESISTOR, VOLTAGE DEPENDENT, 175 V, 38 J, THROUGH HOLE MOUNT | Eaton Bussmann | VE17M00131K vs MOV14131ELA |
MOV07131ANA | Varistor, 175V, 11J, Through Hole Mount, | Cooper Industries | VE17M00131K vs MOV07131ANA |
V130LU10C | Varistor, 45J, Through Hole Mount, | Harris Semiconductor | VE17M00131K vs V130LU10C |
V130LU10C | RESISTOR, VOLTAGE DEPENDENT, 228V, 80J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VE17M00131K vs V130LU10C |
V130LA10A | METAL-OXIDE VARISTOR (MOV),130V V(RMS),4.5KA I(TM),RADIAL | Intersil Corporation | VE17M00131K vs V130LA10A |
MOV07131ANA | RESISTOR, VOLTAGE DEPENDENT, 175 V, 11 J, THROUGH HOLE MOUNT | Eaton Bussmann | VE17M00131K vs MOV07131ANA |