VE17M00131K vs V130LU10C feature comparison

VE17M00131K Kyocera AVX Components

Buy Now Datasheet

V130LU10C Littelfuse Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer THOMSON-CSF PASSIVE COMPONENTS GROUP LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 130 V 130 V
Energy Absorbing Capacity-Max 38 J 80 J
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Package Style Radial Radial
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Working Voltage 170 V 228 V
Base Number Matches 13 6
Package Description RADIAL LEADED
Samacsys Manufacturer LITTELFUSE
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE
Packing Method BULK; TR
Rated Power Dissipation (P) 0.6 W
Rated Temperature 85 °C
Reference Standard CECC42201-006
Terminal Placement RADIAL
Terminal Shape WIRE

Compare VE17M00131K with alternatives

Compare V130LU10C with alternatives