VE17M00131K vs MOV07131ANA feature comparison

VE17M00131K Kyocera AVX Components

Buy Now Datasheet

MOV07131ANA Cooper Industries

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer THOMSON-CSF PASSIVE COMPONENTS GROUP COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 130 V 130 V
Energy Absorbing Capacity-Max 38 J 11 J
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Package Style Radial
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb)
Working Voltage 170 V 175 V
Base Number Matches 13 1
Number of Terminals 2
Package Shape DISK PACKAGE
Terminal Placement RADIAL
Terminal Shape WIRE

Compare VE17M00131K with alternatives

Compare MOV07131ANA with alternatives