-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed-Point Digital Signal Processor 179-NFBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMS320VC5509AGBB-ND
|
DigiKey | IC DSP FIX PT 16-BIT 179-BGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
8 In Stock |
|
$22.3400 | Buy Now |
DISTI #
595-TMS320VC5509AGBB
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Processor 179-NFBGA -40 to 85 RoHS: Not Compliant | 874 |
|
$16.5100 / $22.3400 | Buy Now |
|
Ameya Holding Limited | 20026 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320VC5509AGBB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320VC5509AGBB
Texas Instruments
Fixed-Point Digital Signal Processor 179-NFBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , BGA179(UNSPEC) | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2020-05-16 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 21 | |
Barrel Shifter | NO | |
Boundary Scan | YES | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PBGA-B179 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 179 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA179(UNSPEC) | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 220 | |
RAM (words) | 128000 | |
ROM Programmability | FLASH | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.55 V | |
Supply Voltage-Nom | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for TMS320VC5509AGBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320VC5509AGBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320VC5509AZAY | Fixed-Point Digital Signal Processor 179-NFBGA -40 to 85 | Texas Instruments | TMS320VC5509AGBB vs TMS320VC5509AZAY |
VC55GPSGHH | Fixed-Point Digital Signal Processor 179-BGA MICROSTAR -40 to 85 | Texas Instruments | TMS320VC5509AGBB vs VC55GPSGHH |
TMS320VC5509AGHH | Fixed-Point Digital Signal Processor 179-BGA MICROSTAR -40 to 85 | Texas Instruments | TMS320VC5509AGBB vs TMS320VC5509AGHH |
TMS320VC5509AZHH | Fixed-Point Digital Signal Processor 179-BGA MICROSTAR -40 to 85 | Texas Instruments | TMS320VC5509AGBB vs TMS320VC5509AZHH |
TMS320VC5509AGHHAU | Fixed-Point Digital Signal Processor 179-BGA MICROSTAR | Texas Instruments | TMS320VC5509AGBB vs TMS320VC5509AGHHAU |
TMS320VC5509AGHH11 | 16-BIT, 50MHz, OTHER DSP, PBGA179, PLASTIC, BGA-179 | Texas Instruments | TMS320VC5509AGBB vs TMS320VC5509AGHH11 |
TMS320VC5509AGBBR | Fixed-Point Digital Signal Processor 179-NFBGA -40 to 85 | Texas Instruments | TMS320VC5509AGBB vs TMS320VC5509AGBBR |
TMS320VC5509AZAYR | Fixed-Point Digital Signal Processor 179-NFBGA -40 to 85 | Texas Instruments | TMS320VC5509AGBB vs TMS320VC5509AZAYR |
TMS320VC5509AZHHR | Fixed-Point Digital Signal Processor 179-BGA MICROSTAR -40 to 85 | Texas Instruments | TMS320VC5509AGBB vs TMS320VC5509AZHHR |