Part Details for TMS320VC5509AGHH10 by Texas Instruments
Overview of TMS320VC5509AGHH10 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS320VC5509AGHH10
TMS320VC5509AGHH10 CAD Models
TMS320VC5509AGHH10 Part Data Attributes
|
TMS320VC5509AGHH10
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320VC5509AGHH10
Texas Instruments
IC 16-BIT, 50 MHz, OTHER DSP, PBGA179, PLASTIC, BGA-179, Digital Signal Processor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 179 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 21 | |
Barrel Shifter | NO | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B179 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of Terminals | 179 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.55 V | |
Supply Voltage-Nom | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320VC5509AGHH10
This table gives cross-reference parts and alternative options found for TMS320VC5509AGHH10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320VC5509AGHH10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320VC5509AZAY | Fixed-Point Digital Signal Processor 179-NFBGA -40 to 85 | Texas Instruments | TMS320VC5509AGHH10 vs TMS320VC5509AZAY |
VC55GPSGHH | Fixed-Point Digital Signal Processor 179-BGA MICROSTAR -40 to 85 | Texas Instruments | TMS320VC5509AGHH10 vs VC55GPSGHH |
TMS320VC5509AGHH | Fixed-Point Digital Signal Processor 179-BGA MICROSTAR -40 to 85 | Texas Instruments | TMS320VC5509AGHH10 vs TMS320VC5509AGHH |
TMS320VC5509AZHH | Fixed-Point Digital Signal Processor 179-BGA MICROSTAR -40 to 85 | Texas Instruments | TMS320VC5509AGHH10 vs TMS320VC5509AZHH |
TMS320VC5509AGHHAU | Fixed-Point Digital Signal Processor 179-BGA MICROSTAR | Texas Instruments | TMS320VC5509AGHH10 vs TMS320VC5509AGHHAU |
TMS320VC5509AGHH11 | 16-BIT, 50MHz, OTHER DSP, PBGA179, PLASTIC, BGA-179 | Texas Instruments | TMS320VC5509AGHH10 vs TMS320VC5509AGHH11 |
TMS320VC5509AGBB | Fixed-Point Digital Signal Processor 179-NFBGA -40 to 85 | Texas Instruments | TMS320VC5509AGHH10 vs TMS320VC5509AGBB |
TMS320VC5509AGBBR | Fixed-Point Digital Signal Processor 179-NFBGA -40 to 85 | Texas Instruments | TMS320VC5509AGHH10 vs TMS320VC5509AGBBR |
TMS320VC5509AZAYR | Fixed-Point Digital Signal Processor 179-NFBGA -40 to 85 | Texas Instruments | TMS320VC5509AGHH10 vs TMS320VC5509AZAYR |
TMS320VC5509AZHHR | Fixed-Point Digital Signal Processor 179-BGA MICROSTAR -40 to 85 | Texas Instruments | TMS320VC5509AGHH10 vs TMS320VC5509AZHHR |