V827564U24SBSG-D3
ProMOS Technologies Inc
Description: Cache DRAM Module, 64MX72, 0.65ns, CMOS, PDMA184

Overview of V827564U24SBSG-D3 by ProMOS Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for V827564U24SBSG-D3 by ProMOS Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V827564U24SBSG-D3 by ProMOS Technologies Inc

V827564U24SBSG-D3
ProMOS Technologies Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PROMOS TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Time-Max
0.65 ns
Clock Frequency-Max (fCLK)
200 MHz
I/O Type
COMMON
JESD-30 Code
R-PDMA-N184
JESD-609 Code
e4
Memory Density
4831838208 bit
Memory IC Type
CACHE DRAM MODULE
Memory Width
72
Number of Terminals
184
Number of Words
67108864 words
Number of Words Code
64000000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64MX72
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIMM
Package Equivalence Code
DIMM184
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
8192
Standby Current-Max
0.09 A
Supply Current-Max
3.24 mA
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
GOLD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. V827564U24SBSG-D3
    ProMOS Technologies Inc
    Cache DRAM Module, 64MX72, 0.65ns, CMOS, PDMA184
    VS

Alternate Parts for V827564U24SBSG-D3

This table gives cross-reference parts and alternative options found for V827564U24SBSG-D3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V827564U24SBSG-D3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V827564U24SBFX-D3 DDR DRAM Module, 64MX72, 0.65ns, CMOS, PDMA184 ProMOS Technologies Inc V827564U24SBSG-D3 vs V827564U24SBFX-D3
V827564U24SBIY-D3 DDR DRAM Module, 64MX72, 0.65ns, CMOS, PDMA184 ProMOS Technologies Inc V827564U24SBSG-D3 vs V827564U24SBIY-D3
V827564U24SBJZ-D3 DDR DRAM Module, 64MX72, 0.65ns, CMOS, PDMA184 ProMOS Technologies Inc V827564U24SBSG-D3 vs V827564U24SBJZ-D3
V827564U24SBSL-D3 Cache DRAM Module, 64MX72, 0.65ns, CMOS, PDMA184 ProMOS Technologies Inc V827564U24SBSG-D3 vs V827564U24SBSL-D3
V827564U24SBEX-D3 DDR DRAM Module, 64MX72, 0.65ns, CMOS, PDMA184 ProMOS Technologies Inc V827564U24SBSG-D3 vs V827564U24SBEX-D3
V827564U24SBFW-D3 DDR DRAM Module, 64MX72, 0.65ns, CMOS, PDMA184 ProMOS Technologies Inc V827564U24SBSG-D3 vs V827564U24SBFW-D3
V827564U24SBIZ-D3 DDR DRAM Module, 64MX72, 0.65ns, CMOS, PDMA184 ProMOS Technologies Inc V827564U24SBSG-D3 vs V827564U24SBIZ-D3
V827564U24SBTG-D3 Cache DRAM Module, 64MX72, 0.65ns, CMOS, PDMA184 ProMOS Technologies Inc V827564U24SBSG-D3 vs V827564U24SBTG-D3
Part Number Description Manufacturer Compare
V827464K24SATGD3 DDR DRAM Module, 64MX72, 0.65ns, CMOS, DIMM-184 ProMOS Technologies Inc V827564U24SBSG-D3 vs V827464K24SATGD3
V827464N24SCIZ-C0 DDR DRAM Module, 64MX72, 0.7ns, CMOS, GREEN, DIMM-184 ProMOS Technologies Inc V827564U24SBSG-D3 vs V827464N24SCIZ-C0
M381L6523BUM-CAA DDR DRAM Module, 64MX72, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184 Samsung Semiconductor V827564U24SBSG-D3 vs M381L6523BUM-CAA
M312L6420DG0-CB3 DDR DRAM Module, 64MX72, 0.7ns, CMOS, DIMM-184 Samsung Semiconductor V827564U24SBSG-D3 vs M312L6420DG0-CB3
HYS72D64300HU-6-B DDR DRAM Module, 64MX72, 0.7ns, CMOS, LEAD FREE, DIMM-184 Qimonda AG V827564U24SBSG-D3 vs HYS72D64300HU-6-B
HYMD564G726A8-M DDR DRAM Module, 64MX72, 0.75ns, CMOS, 5.250 X 1.700 X 0.150 INCH, DIMM-184 SK Hynix Inc V827564U24SBSG-D3 vs HYMD564G726A8-M
V827464K24SATLD3 DDR DRAM Module, 64MX72, 0.65ns, CMOS, DIMM-184 ProMOS Technologies Inc V827564U24SBSG-D3 vs V827464K24SATLD3
V827464K24SXTG-B1 DDR DRAM Module, 64MX72, 0.75ns, CMOS, DIMM-184 Mosel Vitelic Corporation V827564U24SBSG-D3 vs V827464K24SXTG-B1
HYMD264726AL8-M DDR DRAM Module, 64MX72, 0.75ns, CMOS, DIMM-184 SK Hynix Inc V827564U24SBSG-D3 vs HYMD264726AL8-M
MT18VDDT6472AY-26AXX DDR DRAM Module, 64MX72, 0.75ns, CMOS, LEAD FREE, DIMM-184 Micron Technology Inc V827564U24SBSG-D3 vs MT18VDDT6472AY-26AXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V827564U24SBSG-D3 by ProMOS Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V827564U24SBSG-D3 by ProMOS Technologies Inc

Select Manufacturer
Which Manufacturer of V827564U24SBSG-D3 would you like to use for your alert(s)?
  • Please alert me when V827564U24SBSG-D3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V827564U24SBSG-D3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V827564U24SBSG-D3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V827564U24SBSG-D3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V827564U24SBSG-D3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V827564U24SBSG-D3 by ProMOS Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: