Memory
V827464K24SXTG-B1
Mosel Vitelic Corporation
Description: DDR DRAM Module, 64MX72, 0.75ns, CMOS, DIMM-184

Overview of V827464K24SXTG-B1 by Mosel Vitelic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for V827464K24SXTG-B1 by Mosel Vitelic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V827464K24SXTG-B1 by Mosel Vitelic Corporation

V827464K24SXTG-B1
Mosel Vitelic Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOSEL-VITELIC
Part Package Code
DIMM
Package Description
DIMM,
Pin Count
184
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
DUAL BANK PAGE BURST
Access Time-Max
0.75 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-XDMA-N184
Memory Density
4831838208 bit
Memory IC Type
DDR DRAM MODULE
Memory Width
72
Number of Functions
1
Number of Ports
1
Number of Terminals
184
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64MX72
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Self Refresh
YES
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
DUAL
Want to compare parts?
  1. V827464K24SXTG-B1
    Mosel Vitelic Corporation
    DDR DRAM Module, 64MX72, 0.75ns, CMOS, DIMM-184
    VS

Alternate Parts for V827464K24SXTG-B1

This table gives cross-reference parts and alternative options found for V827464K24SXTG-B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V827464K24SXTG-B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V827464K24SATGD3 DDR DRAM Module, 64MX72, 0.65ns, CMOS, DIMM-184 ProMOS Technologies Inc V827464K24SXTG-B1 vs V827464K24SATGD3
V827464N24SCIZ-C0 DDR DRAM Module, 64MX72, 0.7ns, CMOS, GREEN, DIMM-184 ProMOS Technologies Inc V827464K24SXTG-B1 vs V827464N24SCIZ-C0
M381L6523BUM-CAA DDR DRAM Module, 64MX72, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184 Samsung Semiconductor V827464K24SXTG-B1 vs M381L6523BUM-CAA
M312L6420DG0-CB3 DDR DRAM Module, 64MX72, 0.7ns, CMOS, DIMM-184 Samsung Semiconductor V827464K24SXTG-B1 vs M312L6420DG0-CB3
HYS72D64300HU-6-B DDR DRAM Module, 64MX72, 0.7ns, CMOS, LEAD FREE, DIMM-184 Qimonda AG V827464K24SXTG-B1 vs HYS72D64300HU-6-B
HYMD564G726A8-M DDR DRAM Module, 64MX72, 0.75ns, CMOS, 5.250 X 1.700 X 0.150 INCH, DIMM-184 SK Hynix Inc V827464K24SXTG-B1 vs HYMD564G726A8-M
V827464K24SATLD3 DDR DRAM Module, 64MX72, 0.65ns, CMOS, DIMM-184 ProMOS Technologies Inc V827464K24SXTG-B1 vs V827464K24SATLD3
HYMD264726AL8-M DDR DRAM Module, 64MX72, 0.75ns, CMOS, DIMM-184 SK Hynix Inc V827464K24SXTG-B1 vs HYMD264726AL8-M
MT18VDDT6472AY-26AXX DDR DRAM Module, 64MX72, 0.75ns, CMOS, LEAD FREE, DIMM-184 Micron Technology Inc V827464K24SXTG-B1 vs MT18VDDT6472AY-26AXX
M381L6523BUM-LB0 DDR DRAM Module, 64MX72, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184 Samsung Semiconductor V827464K24SXTG-B1 vs M381L6523BUM-LB0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V827464K24SXTG-B1 by Mosel Vitelic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V827464K24SXTG-B1 by Mosel Vitelic Corporation

Select Manufacturer
Which Manufacturer of V827464K24SXTG-B1 would you like to use for your alert(s)?
  • Please alert me when V827464K24SXTG-B1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V827464K24SXTG-B1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V827464K24SXTG-B1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V827464K24SXTG-B1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V827464K24SXTG-B1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V827464K24SXTG-B1 by Mosel Vitelic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: