Part Details for V827464N24SCIZ-C0 by ProMOS Technologies Inc
Overview of V827464N24SCIZ-C0 by ProMOS Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for V827464N24SCIZ-C0
V827464N24SCIZ-C0 CAD Models
V827464N24SCIZ-C0 Part Data Attributes
|
V827464N24SCIZ-C0
ProMOS Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
V827464N24SCIZ-C0
ProMOS Technologies Inc
DDR DRAM Module, 64MX72, 0.7ns, CMOS, GREEN, DIMM-184
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMOS TECHNOLOGIES INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM184 | |
Pin Count | 184 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N184 | |
Memory Density | 4831838208 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 184 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM184 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Standby Current-Max | 0.45 A | |
Supply Current-Max | 3.15 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for V827464N24SCIZ-C0
This table gives cross-reference parts and alternative options found for V827464N24SCIZ-C0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V827464N24SCIZ-C0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V827464N24SCEW-C0 | DDR DRAM Module, 64MX72, 0.7ns, CMOS, LEAD FREE, DIMM-184 | ProMOS Technologies Inc | V827464N24SCIZ-C0 vs V827464N24SCEW-C0 |
V827464N24SCIY-C0 | DDR DRAM Module, 64MX72, 0.7ns, CMOS, GREEN, DIMM-184 | ProMOS Technologies Inc | V827464N24SCIZ-C0 vs V827464N24SCIY-C0 |