Part Details for V62/13621-01XE by Texas Instruments
Overview of V62/13621-01XE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V62/13621-01XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V62/13621-01XE
|
Mouser Electronics | RS-232 Interface IC RS-232 Transceiver w/ Split Supply Pin RoHS: Compliant | 0 |
|
$5.6300 | Order Now |
Part Details for V62/13621-01XE
V62/13621-01XE CAD Models
V62/13621-01XE Part Data Attributes
|
V62/13621-01XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/13621-01XE
Texas Instruments
Enhanced Product RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 32-VQFN -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for V62/13621-01XE
This table gives cross-reference parts and alternative options found for V62/13621-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/13621-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRS3253ERSMR | IC 5 LINE TRANSCEIVER, PQCC32, 4 X 4 MM, PLASTIC, QFN-32, Line Driver or Receiver | Texas Instruments | V62/13621-01XE vs TRS3253ERSMR |
TRS3253EIRSMR | 3- to 5.5-V 1Mbps RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 32-VQFN -40 to 85 | Texas Instruments | V62/13621-01XE vs TRS3253EIRSMR |
TRS3253EMRSMREP | Enhanced Product RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 32-VQFN -55 to 125 | Texas Instruments | V62/13621-01XE vs TRS3253EMRSMREP |