Part Details for V54C3128164VCI7I by ProMOS Technologies Inc
Overview of V54C3128164VCI7I by ProMOS Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V54C3128164VCI7I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 128MBIT SDRAM 3.3 VOLT, TSOP II PACKAGE 8M X 16 Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54 RoHS: Compliant |
|
|
RFQ |
Part Details for V54C3128164VCI7I
V54C3128164VCI7I CAD Models
V54C3128164VCI7I Part Data Attributes
|
V54C3128164VCI7I
ProMOS Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
V54C3128164VCI7I
ProMOS Technologies Inc
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMOS TECHNOLOGIES INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.38 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for V54C3128164VCI7I
This table gives cross-reference parts and alternative options found for V54C3128164VCI7I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V54C3128164VCI7I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4S281632I-UP750 | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 | Samsung Semiconductor | V54C3128164VCI7I vs K4S281632I-UP750 |
UPD45128163G5-A75A-9JF | Synchronous DRAM, 8MX16, 5.4ns, MOS, PDSO54, PLASTIC, TSOP2-54 | Elpida Memory Inc | V54C3128164VCI7I vs UPD45128163G5-A75A-9JF |
H57V1262GTR-70J | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 | SK Hynix Inc | V54C3128164VCI7I vs H57V1262GTR-70J |
IS42S16800B-7T-TR | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, TSOP2-54 | Integrated Silicon Solution Inc | V54C3128164VCI7I vs IS42S16800B-7T-TR |
MT48LC8M16A2TG-75TR | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Micron Technology Inc | V54C3128164VCI7I vs MT48LC8M16A2TG-75TR |
IBM0312164CT3B-75A | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | IBM | V54C3128164VCI7I vs IBM0312164CT3B-75A |
MT48LC8M16P-75M:G | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | Micron Technology Inc | V54C3128164VCI7I vs MT48LC8M16P-75M:G |
MT48LC8M16A2TG-75LAT:G | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Micron Technology Inc | V54C3128164VCI7I vs MT48LC8M16A2TG-75LAT:G |
V54C3128164VBI7I | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, GREEN, TSOP2-54 | ProMOS Technologies Inc | V54C3128164VCI7I vs V54C3128164VBI7I |
M2V28S40CTP-6L | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Mitsubishi Electric | V54C3128164VCI7I vs M2V28S40CTP-6L |