Part Details for M2V28S40CTP-6L by Mitsubishi Electric
Overview of M2V28S40CTP-6L by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M2V28S40CTP-6L
M2V28S40CTP-6L CAD Models
M2V28S40CTP-6L Part Data Attributes
|
M2V28S40CTP-6L
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M2V28S40CTP-6L
Mitsubishi Electric
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for M2V28S40CTP-6L
This table gives cross-reference parts and alternative options found for M2V28S40CTP-6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2V28S40CTP-6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS4C8M16S-7TCNTR | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP2-54 | Alliance Memory Inc | M2V28S40CTP-6L vs AS4C8M16S-7TCNTR |
MT48LC8M16LFP-75MXT:G | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | Micron Technology Inc | M2V28S40CTP-6L vs MT48LC8M16LFP-75MXT:G |
V54C32816G4VCT7 | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Mosel Vitelic Corporation | M2V28S40CTP-6L vs V54C32816G4VCT7 |
HY57V281620BLT-7 | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, TSOP2-54 | SK Hynix Inc | M2V28S40CTP-6L vs HY57V281620BLT-7 |
AS4SD8M16DG-75/ET | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Micross Components | M2V28S40CTP-6L vs AS4SD8M16DG-75/ET |
VG36128161BT-7L | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Vanguard International Semiconductor Corporation | M2V28S40CTP-6L vs VG36128161BT-7L |
UPD45128163G5-A75I-9JF-E | Synchronous DRAM, 8MX16, 5.4ns, MOS, PDSO54, ROHS COMPLIANT, PLASTIC, TSOP2-54 | Elpida Memory Inc | M2V28S40CTP-6L vs UPD45128163G5-A75I-9JF-E |
V54C3128164VCLI6I | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 | ProMOS Technologies Inc | M2V28S40CTP-6L vs V54C3128164VCLI6I |
K4S281632B-TL750 | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | M2V28S40CTP-6L vs K4S281632B-TL750 |
K4S281632C-TP75 | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | M2V28S40CTP-6L vs K4S281632C-TP75 |