Part Details for V436516Y04VATG-10PC by Mosel Vitelic Corporation
Overview of V436516Y04VATG-10PC by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for V436516Y04VATG-10PC
V436516Y04VATG-10PC CAD Models
V436516Y04VATG-10PC Part Data Attributes:
|
V436516Y04VATG-10PC
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
V436516Y04VATG-10PC
Mosel Vitelic Corporation
Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | MODULE | |
Package Description | DIMM, DIMM144,32 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N144 | |
Memory Density | 1073741824 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM144,32 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Self Refresh | YES | |
Standby Current-Max | 0.012 A | |
Supply Current-Max | 0.84 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |
Alternate Parts for V436516Y04VATG-10PC
This table gives cross-reference parts and alternative options found for V436516Y04VATG-10PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V436516Y04VATG-10PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NT128S64VH4A2GM-8B | Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 | Nanya Technology Corporation | V436516Y04VATG-10PC vs NT128S64VH4A2GM-8B |
HYM72V16M656HLT6-S | Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 | SK Hynix Inc | V436516Y04VATG-10PC vs HYM72V16M656HLT6-S |
GMM26417227ATG-8 | Synchronous DRAM Module, 16MX64, 6ns, CMOS, | LG Semicon Co Ltd | V436516Y04VATG-10PC vs GMM26417227ATG-8 |
MC-4516CB64ES-A10B | Synchronous DRAM Module, 16MX64, 7ns, MOS, SODIMM-144 | NEC Electronics Group | V436516Y04VATG-10PC vs MC-4516CB64ES-A10B |
V436516Y04VATG-75 | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, SODIMM-144 | Mosel Vitelic Corporation | V436516Y04VATG-10PC vs V436516Y04VATG-75 |
M463S1724BN0-L1L | Synchronous DRAM Module, 16MX64, 7ns, CMOS, MICRO, DIMM-144 | Samsung Semiconductor | V436516Y04VATG-10PC vs M463S1724BN0-L1L |
M464S1654DTS-L1H | Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 | Samsung Semiconductor | V436516Y04VATG-10PC vs M464S1654DTS-L1H |
MT4LSDT1664LHG-133XX | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, SODIMM-144 | Micron Technology Inc | V436516Y04VATG-10PC vs MT4LSDT1664LHG-133XX |
HYM72V16M656BLT6-S | Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 | SK Hynix Inc | V436516Y04VATG-10PC vs HYM72V16M656BLT6-S |
MT8LSDT1664LHG-10CB5 | Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 | Micron Technology Inc | V436516Y04VATG-10PC vs MT8LSDT1664LHG-10CB5 |