V275LT20A
Description: METAL-OXIDE VARISTOR (MOV),275V V(RMS),4.5KA I(TM),RADIAL

Overview of V275LT20A by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for V275LT20A by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V275LT20A by Intersil Corporation

V275LT20A
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Circuit RMS Voltage-Max
275 V
Energy Absorbing Capacity-Max
75 J
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Package Style
Radial
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
Tin/Lead (Sn/Pb)
Working Voltage
369 V
Want to compare parts?
  1. V275LT20A
    Intersil Corporation
    METAL-OXIDE VARISTOR (MOV),275V V(RMS),4.5KA I(TM),RADIAL
    VS

Alternate Parts for V275LT20A

This table gives cross-reference parts and alternative options found for V275LT20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V275LT20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V275LT20A Varistor, 369V, 75J, Through Hole Mount, RADIAL LEADED Littelfuse Inc V275LT20A vs V275LT20A
V275LU20A Varistor, 369V, 75J, Through Hole Mount, RADIAL LEADED Littelfuse Inc V275LT20A vs V275LU20A
V275LU20A RESISTOR, VOLTAGE DEPENDENT, 369V, 75J, THROUGH HOLE MOUNT Intersil Corporation V275LT20A vs V275LU20A
V275LA20A Varistor, 369V, 75J, Through Hole Mount, RADIAL LEADED Littelfuse Inc V275LT20A vs V275LA20A
Part Number Description Manufacturer Compare
V275LT20A Varistor, 369V, 75J, Through Hole Mount, RADIAL LEADED Littelfuse Inc V275LT20A vs V275LT20A
D69ZOV271RA75 RESISTOR, VOLTAGE DEPENDENT, 360V, 160J, THROUGH HOLE MOUNT, RADIAL LEADED Maida Development Company V275LT20A vs D69ZOV271RA75
VZ14D431KBS Varistor, 370V, 115J, Chassis Mount, RADIAL LEADED World Products Inc V275LT20A vs VZ14D431KBS
MOV14271DAA RESISTOR, VOLTAGE DEPENDENT, 360 V, 75 J, THROUGH HOLE MOUNT Eaton Bussmann V275LT20A vs MOV14271DAA
TNR15G431K RESISTOR, VOLTAGE DEPENDENT, 350V, 75J, THROUGH HOLE MOUNT Chemi-Con V275LT20A vs TNR15G431K
V275LU20A Varistor, 369V, 75J, Through Hole Mount, RADIAL LEADED Littelfuse Inc V275LT20A vs V275LU20A
V275LU20A RESISTOR, VOLTAGE DEPENDENT, 369V, 75J, THROUGH HOLE MOUNT Intersil Corporation V275LT20A vs V275LU20A
D63ZOV271RA100 RESISTOR, VOLTAGE DEPENDENT, 360V, 260J, THROUGH HOLE MOUNT, RADIAL LEADED Maida Development Company V275LT20A vs D63ZOV271RA100

Related Parts for V275LT20A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V275LT20A by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V275LT20A by Intersil Corporation

  • Please alert me when V275LT20A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V275LT20A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V275LT20A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V275LT20A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V275LT20A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V275LT20A by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: