Part Details for TNR15G431K by Chemi-Con
Overview of TNR15G431K by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNR15G431K
TNR15G431K CAD Models
TNR15G431K Part Data Attributes
|
TNR15G431K
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
TNR15G431K
Chemi-Con
RESISTOR, VOLTAGE DEPENDENT, 350V, 75J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 75 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |
Alternate Parts for TNR15G431K
This table gives cross-reference parts and alternative options found for TNR15G431K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNR15G431K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D63ZOV271RA100 | RESISTOR, VOLTAGE DEPENDENT, 360V, 260J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | TNR15G431K vs D63ZOV271RA100 |
V275LA20A | METAL-OXIDE VARISTOR (MOV),275V V(RMS),4.5KA I(TM),RADIAL | Intersil Corporation | TNR15G431K vs V275LA20A |
V275LT20A | METAL-OXIDE VARISTOR (MOV),275V V(RMS),4.5KA I(TM),RADIAL | Intersil Corporation | TNR15G431K vs V275LT20A |
Q69X3145 | RESISTOR, VOLTAGE DEPENDENT, 350V, 71J, THROUGH HOLE MOUNT | TDK Epcos | TNR15G431K vs Q69X3145 |
MOV14271DAA | RESISTOR, VOLTAGE DEPENDENT, 360 V, 75 J, THROUGH HOLE MOUNT | Eaton Bussmann | TNR15G431K vs MOV14271DAA |
V275LU20A | Varistor, 369V, 75J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | TNR15G431K vs V275LU20A |
V275LU20A | RESISTOR, VOLTAGE DEPENDENT, 369V, 75J, THROUGH HOLE MOUNT | Intersil Corporation | TNR15G431K vs V275LU20A |
V275LT20A | Varistor, 369V, 75J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | TNR15G431K vs V275LT20A |
VZ14D431KBS | Varistor, 370V, 115J, Chassis Mount, RADIAL LEADED | World Products Inc | TNR15G431K vs VZ14D431KBS |