Filter Your Search
1 - 10 of 10 results
|
V275LT20AP
Littelfuse Inc
|
$0.2373 | Yes | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 275 V | 75 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 369 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | Matte Tin (Sn) | RADIAL | WIRE | 17 mm | 20 mm | LITTELFUSE INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | |||
|
V275LT20APWX1347
Littelfuse Inc
|
Check for Price | Active | VARISTOR | LITTELFUSE INC | unknown | |||||||||||||||||||||||||||||||
|
V275LT20A
Intersil Corporation
|
Check for Price | No | Obsolete | METAL OXIDE FILM | 275 V | 75 J | THROUGH HOLE MOUNT | NO | 369 V | e0 | Tin/Lead (Sn/Pb) | INTERSIL CORP | not_compliant | EAR99 | Radial | |||||||||||||||||||||
|
V275LT20APWX10
Littelfuse Inc
|
Check for Price | Active | VARISTOR | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||||||
|
V275LT20AX2855
Littelfuse Inc
|
Check for Price | No | Obsolete | VARISTOR | 275 V | 75 J | THROUGH HOLE MOUNT | NO | 369 V | e3 | 85 °C | -55 °C | 2 | DISK PACKAGE | TR | Tin (Sn) | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | |||||||||||||
|
V275LT20AX10
Littelfuse Inc
|
Check for Price | No | Obsolete | 600 mW | VARISTOR | 275 V | 75 J | THROUGH HOLE MOUNT | 85 °C | NO | 369 V | e3 | 85 °C | -55 °C | 2 | DISK PACKAGE | TR | Tin (Sn) | RADIAL | WIRE | LITTELFUSE INC | , | unknown | EAR99 | 8533.40.40.00 | |||||||||||
|
V275LT20APX1347
Littelfuse Inc
|
Check for Price | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 275 V | 75 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 369 V | e3 | 125 °C | -55 °C | 2 | TR | Tin (Sn) | RADIAL | WIRE | 17 mm | 20 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial | |||||||
|
V275LT20A
Littelfuse Inc
|
Check for Price | No | Obsolete | 600 mW | METAL OXIDE FILM | VARISTOR | 275 V | 75 J | THROUGH HOLE MOUNT | 85 °C | NO | 369 V | CECC42201-006 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | Radial | ||||||||||
|
V275LT20APX10
Littelfuse Inc
|
Check for Price | No | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 275 V | 75 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 369 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | Matte Tin (Sn) | RADIAL | WIRE | 17 mm | 20 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial | ||||
|
V275LT20APX2855
Littelfuse Inc
|
Check for Price | No | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 275 V | 75 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 369 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | RADIAL | WIRE | 17 mm | 20 mm | LITTELFUSE INC | Radial, | unknown | EAR99 | 8533.40.40.00 | Radial |