Part Details for V15T16-EZ300A04 by Honeywell Sensing and Control
Overview of V15T16-EZ300A04 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V15T16-EZ300A04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-V15T16-EZ300A04-ND
|
DigiKey | SWITCH BASIC Min Qty: 25 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
520 In Stock |
|
$2.6800 / $2.8400 | Buy Now |
DISTI #
785-V15T16-EZ300A04
|
Mouser Electronics | Basic / Snap Action Switches BASIC SWITCH RoHS: Compliant | 0 |
|
$2.4900 / $2.6300 | Order Now |
|
Onlinecomponents.com | MICRO SWITCH™ Standard Basic Switches: V15 Series, Single Pole Double Throw (SPDT), 16 A 125/250 Vac, ENEC and CQC 16 (4) A 250 Vac, 180 g [6 oz] Maximum Operating Force, 32,9 mm [1.3 in] Simulated Roller Lever Actuator Positioned Far From Plunger, 4,75 mm x 0,50 mm [0.187 in x 0.020 in] Quick Connect Termination, Temperature Rating -25 °C to 125 °C [-13 °F to 257 °F], Metric 3,1 mm [0.12 in] Mounting Holes, ENEC, CQC, UL, cUL RoHS: Compliant |
520 Partner Stock |
|
$2.5400 / $4.4400 | Buy Now |
DISTI #
V15T16EZ300A04-0
|
TME | V15T16-EZ300A04 Min Qty: 13 | 520 |
|
$2.8628 / $3.3647 | Buy Now |
DISTI #
C1S315200841710
|
Chip1Stop | Snap Action Switch | 520 |
|
$2.6600 / $3.0100 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Standard Basic Switches: V15 Series, Single Pole Double Throw (SPDT), 16 A 125/250 Vac, ENEC and CQC 16 (4) A 250 Vac, 180 g [6 oz] Maximum Operating Force, 32,9 mm [1.3 in] Simulated Roller Lever Actuator Positioned Far From Plunger, 4,75 mm x 0,50 mm [0.187 in x 0.020 in] Quick Connect Termination, Temperature Rating -25 °C to 125 °C [-13 °F to 257 °F], Metric 3,1 mm [0.12 in] Mounting Holes, ENEC, CQC, UL, cUL RoHS: Compliant |
520 Partner Stock |
|
$2.5400 / $4.4400 | Buy Now |
Part Details for V15T16-EZ300A04
V15T16-EZ300A04 CAD Models
V15T16-EZ300A04 Part Data Attributes
|
V15T16-EZ300A04
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V15T16-EZ300A04
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Simulated Roller Lever Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | SIMULATED ROLLER LEVER | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 27.8 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 6000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.94 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for V15T16-EZ300A04
This table gives cross-reference parts and alternative options found for V15T16-EZ300A04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V15T16-EZ300A04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V15T16-EZ300A-04-K | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Simulated Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15T16-EZ300A04 vs V15T16-EZ300A-04-K |
V15T16-DZ300-04 | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Simulated Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15T16-EZ300A04 vs V15T16-DZ300-04 |
V15H16-EZ300A-04 | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Simulated Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15T16-EZ300A04 vs V15H16-EZ300A-04 |
V15H16-EZ300-04-K | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Simulated Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15T16-EZ300A04 vs V15H16-EZ300-04-K |
V15T16-CZ300-04-K | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Simulated Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15T16-EZ300A04 vs V15T16-CZ300-04-K |
V15T16-DZ300B-04 | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Simulated Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15T16-EZ300A04 vs V15T16-DZ300B-04 |
V15T16-CZ300A-04-K | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Simulated Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15T16-EZ300A04 vs V15T16-CZ300A-04-K |
V15H16-DZ300B-04-K | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Simulated Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15T16-EZ300A04 vs V15H16-DZ300B-04-K |
V15T16-CZ300B-04 | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Simulated Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15T16-EZ300A04 vs V15T16-CZ300B-04 |
V15T16-EZ300B-04-K | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Simulated Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15T16-EZ300A04 vs V15T16-EZ300B-04-K |