V15T16-EZ300A04
vs
V15T16-EZ300A-04-K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Type
SIMULATED ROLLER LEVER
SIMULATED ROLLER LEVER
Body Breadth
10.3 mm
10.3 mm
Body Height
15.9 mm
15.9 mm
Body Length or Diameter
27.8 mm
27.8 mm
Contact (AC) Max Rating R Load
16A@250VAC
16A@250VAC
Contact Current(AC)-Max
16 A
16 A
Contact Voltage(AC)-Max
250 V
250 V
Electrical Life
6000 Cycle(s)
6000 Cycle(s)
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Force-Max
2.94 N
2.94 N
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
SNAP ACTING/LIMIT SWITCH
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
3
1
Compare V15T16-EZ300A04 with alternatives
Compare V15T16-EZ300A-04-K with alternatives