Part Details for V14MLA0402WR by Littelfuse Inc
Overview of V14MLA0402WR by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V14MLA0402WR
V14MLA0402WR CAD Models
V14MLA0402WR Part Data Attributes
|
V14MLA0402WR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V14MLA0402WR
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 14V, 0.05J, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 0402, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 10 V | |
Energy Absorbing Capacity-Max | 0.05 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chip / Die | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.03 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 14 V |
Alternate Parts for V14MLA0402WR
This table gives cross-reference parts and alternative options found for V14MLA0402WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V14MLA0402WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V14MLA0402NT | Varistor, 14V, 0.05J, Surface Mount, CHIP, 0402, ROHS COMPLIANT | Littelfuse Inc | V14MLA0402WR vs V14MLA0402NT |
V14MLA0402WH | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT, CHIP, 0402, LEAD FREE | Littelfuse Inc | V14MLA0402WR vs V14MLA0402WH |
V14MLA0402H | Varistor, 14V, 0.1J, Surface Mount, CHIP, 0402, LEAD FREE | Littelfuse Inc | V14MLA0402WR vs V14MLA0402H |
V14MLA0402NH | Varistor, 14V, 0.1J, Surface Mount, CHIP, 0402, LEAD FREE | Littelfuse Inc | V14MLA0402WR vs V14MLA0402NH |
V14MLA0402T | Varistor, 14V, 0.05J, Surface Mount, CHIP, 0402, ROHS COMPLIANT | Littelfuse Inc | V14MLA0402WR vs V14MLA0402T |
V14MLA0402NA | Varistor, 14V, 0.05J, Surface Mount, CHIP, 0402, ROHS COMPLIANT | Littelfuse Inc | V14MLA0402WR vs V14MLA0402NA |
V14MLA0402R | Varistor, 14V, 0.05J, Surface Mount, CHIP, 0402, ROHS COMPLIANT | Littelfuse Inc | V14MLA0402WR vs V14MLA0402R |
V14MLA0402NR | Varistor, 14V, 0.05J, Surface Mount, CHIP, 0402, ROHS COMPLIANT | Littelfuse Inc | V14MLA0402WR vs V14MLA0402NR |