Part Details for V14MLA0402NT by Littelfuse Inc
Overview of V14MLA0402NT by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V14MLA0402NT
V14MLA0402NT CAD Models
V14MLA0402NT Part Data Attributes
|
V14MLA0402NT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V14MLA0402NT
Littelfuse Inc
Varistor, 14V, 0.05J, Surface Mount, CHIP, 0402, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 0402, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 10 V | |
Energy Absorbing Capacity-Max | 0.05 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chip / Die | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.03 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 14 V |
Alternate Parts for V14MLA0402NT
This table gives cross-reference parts and alternative options found for V14MLA0402NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V14MLA0402NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V14MLA0402WR | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.05J, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT | Littelfuse Inc | V14MLA0402NT vs V14MLA0402WR |
V14MLA0402NR | Varistor, 14V, 0.05J, Surface Mount, CHIP, 0402, ROHS COMPLIANT | Littelfuse Inc | V14MLA0402NT vs V14MLA0402NR |
V14MLA0402H | Varistor, 14V, 0.1J, Surface Mount, CHIP, 0402, LEAD FREE | Littelfuse Inc | V14MLA0402NT vs V14MLA0402H |
V14MLA0402WT | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.05J, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT | Littelfuse Inc | V14MLA0402NT vs V14MLA0402WT |
V14MLA0402NH | Varistor, 14V, 0.1J, Surface Mount, CHIP, 0402, LEAD FREE | Littelfuse Inc | V14MLA0402NT vs V14MLA0402NH |
V14MLA0402WH | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT, CHIP, 0402, LEAD FREE | Littelfuse Inc | V14MLA0402NT vs V14MLA0402WH |
V14MLA0402NA | Varistor, 14V, 0.05J, Surface Mount, CHIP, 0402, ROHS COMPLIANT | Littelfuse Inc | V14MLA0402NT vs V14MLA0402NA |
V14MLA0402A | Varistor, 14V, 0.05J, Surface Mount, CHIP, 0402, ROHS COMPLIANT | Littelfuse Inc | V14MLA0402NT vs V14MLA0402A |