Datasheets
V14MLA0402NH by: Littelfuse Inc

Varistor, 14V, 0.1J, Surface Mount, CHIP, 0402, LEAD FREE

Part Details for V14MLA0402NH by Littelfuse Inc

Overview of V14MLA0402NH by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for V14MLA0402NH

Part # Distributor Description Stock Price Buy
DISTI # 576-V14MLA0402NH
Mouser Electronics Varistors Varistors 14V 20A 70pF RoHS: Compliant 0
  • 1 $0.4700
  • 10 $0.4420
  • 100 $0.3440
  • 500 $0.2710
  • 1,000 $0.2090
  • 2,500 $0.1910
  • 5,000 $0.1790
  • 10,000 $0.1310
  • 20,000 $0.1190
$0.1190 / $0.4700 Order Now
Onlinecomponents.com Var MLV 10VAC/14VDC 20A 21.5V 0402 SMD Automotive T/R RoHS: Compliant 14320 In Stock
  • 1 $0.6100
  • 10,000 $0.1523
  • 30,000 $0.1290
  • 50,000 $0.1260
  • 100,000 $0.1240
$0.1240 / $0.6100 Buy Now
Master Electronics Var MLV 10VAC/14VDC 20A 21.5V 0402 SMD Automotive T/R RoHS: Compliant 14320 In Stock
  • 1 $0.6100
  • 10,000 $0.1523
  • 30,000 $0.1290
  • 50,000 $0.1260
  • 100,000 $0.1240
$0.1240 / $0.6100 Buy Now

Part Details for V14MLA0402NH

V14MLA0402NH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

V14MLA0402NH Part Data Attributes

V14MLA0402NH Littelfuse Inc
Buy Now Datasheet
Compare Parts:
V14MLA0402NH Littelfuse Inc Varistor, 14V, 0.1J, Surface Mount, CHIP, 0402, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LITTELFUSE INC
Package Description CHIP, 0402, LEAD FREE
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Samacsys Manufacturer LITTELFUSE
Circuit RMS Voltage-Max 10 V
Energy Absorbing Capacity-Max 0.1 J
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Chip / Die
Packing Method TR, EMBOSSED PAPER, 7 INCH
Rated Power Dissipation (P) 0.03 W
Rated Temperature 150 °C
Resistor Type VARISTOR
Surface Mount YES
Technology METAL OXIDE FILM
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Working Voltage 14 V

Alternate Parts for V14MLA0402NH

This table gives cross-reference parts and alternative options found for V14MLA0402NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V14MLA0402NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
V14MLA0402WR RESISTOR, VOLTAGE DEPENDENT, 14V, 0.05J, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT Littelfuse Inc V14MLA0402NH vs V14MLA0402WR
V14MLA0402NR Varistor, 14V, 0.05J, Surface Mount, CHIP, 0402, ROHS COMPLIANT Littelfuse Inc V14MLA0402NH vs V14MLA0402NR
V14MLA0402H Varistor, 14V, 0.1J, Surface Mount, CHIP, 0402, LEAD FREE Littelfuse Inc V14MLA0402NH vs V14MLA0402H
V14MLA0402WT RESISTOR, VOLTAGE DEPENDENT, 14V, 0.05J, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT Littelfuse Inc V14MLA0402NH vs V14MLA0402WT
V14MLA0402WH RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT, CHIP, 0402, LEAD FREE Littelfuse Inc V14MLA0402NH vs V14MLA0402WH
V14MLA0402NA Varistor, 14V, 0.05J, Surface Mount, CHIP, 0402, ROHS COMPLIANT Littelfuse Inc V14MLA0402NH vs V14MLA0402NA
V14MLA0402A Varistor, 14V, 0.05J, Surface Mount, CHIP, 0402, ROHS COMPLIANT Littelfuse Inc V14MLA0402NH vs V14MLA0402A
V14MLA0402NT Varistor, 14V, 0.05J, Surface Mount, CHIP, 0402, ROHS COMPLIANT Littelfuse Inc V14MLA0402NH vs V14MLA0402NT
Part Number Description Manufacturer Compare
V14MLA0402WT RESISTOR, VOLTAGE DEPENDENT, 14V, 0.05J, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT Littelfuse Inc V14MLA0402NH vs V14MLA0402WT
VC040214X300T Varistor, 14V, 0.05J, Surface Mount Kyocera AVX Components V14MLA0402NH vs VC040214X300T
V14MLA0402T Varistor, 14V, 0.05J, Surface Mount, CHIP, 0402, ROHS COMPLIANT Littelfuse Inc V14MLA0402NH vs V14MLA0402T
V14MLA0402A Varistor, 14V, 0.05J, Surface Mount, CHIP, 0402, ROHS COMPLIANT Littelfuse Inc V14MLA0402NH vs V14MLA0402A
V14MLA0402NA Varistor, 14V, 0.05J, Surface Mount, CHIP, 0402, ROHS COMPLIANT Littelfuse Inc V14MLA0402NH vs V14MLA0402NA
V14MLA0402WH RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT, CHIP, 0402, LEAD FREE Littelfuse Inc V14MLA0402NH vs V14MLA0402WH
V14MLA0402WR RESISTOR, VOLTAGE DEPENDENT, 14V, 0.05J, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT Littelfuse Inc V14MLA0402NH vs V14MLA0402WR

V14MLA0402NH Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V14MLA0402NH by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V14MLA0402NH by Littelfuse Inc

Select Manufacturer
Which Manufacturer of V14MLA0402NH would you like to use for your alert(s)?
  • Please alert me when V14MLA0402NH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V14MLA0402NH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V14MLA0402NH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V14MLA0402NH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V14MLA0402NH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V14MLA0402NH by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: