Part Details for UZRC250A03 by Zetex / Diodes Inc
Overview of UZRC250A03 by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UZRC250A03
UZRC250A03 CAD Models
UZRC250A03 Part Data Attributes
|
UZRC250A03
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
UZRC250A03
Zetex / Diodes Inc
Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, E-LINE, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | E-LINE, TO-92, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.575 V | |
Output Voltage-Min | 2.425 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.01 mm | |
Supply Current-Max (Isup) | 5 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 90 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trim/Adjustable Output | NO | |
Width | 2.285 mm |
Alternate Parts for UZRC250A03
This table gives cross-reference parts and alternative options found for UZRC250A03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZRC250A03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZREF25Z02STZ | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 | Diodes Incorporated | UZRC250A03 vs ZREF25Z02STZ |
ZRA250A01STZ | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 | Diodes Incorporated | UZRC250A03 vs ZRA250A01STZ |
ZRA250A01 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, TO-92, E-LINE, 3 PIN | Zetex / Diodes Inc | UZRC250A03 vs ZRA250A01 |
ZREF25Z | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 | Zetex / Diodes Inc | UZRC250A03 vs ZREF25Z |
ZREF25Z02STOA | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 | Zetex / Diodes Inc | UZRC250A03 vs ZREF25Z02STOA |
UZRC250A02 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, E-LINE, TO-92, 3 PIN | Zetex / Diodes Inc | UZRC250A03 vs UZRC250A02 |
ZREF25Z02STZ | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 | Zetex / Diodes Inc | UZRC250A03 vs ZREF25Z02STZ |
ZREF25Z02STOB | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 | Zetex / Diodes Inc | UZRC250A03 vs ZREF25Z02STOB |
ZRC250A01 | Two Terminal Voltage Reference, 1 Output, 2.5V, PBCY3, E-LINE, TO-92, 3 PIN | Diodes Incorporated | UZRC250A03 vs ZRC250A01 |
ZRC250A01STZ | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 | Zetex / Diodes Inc | UZRC250A03 vs ZRC250A01STZ |