There are no models available for this part yet.
Overview of UVZ2W100MHD1AA by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UVZ2W100MHD1AA by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
UVZ2W100MHD1AA-ND
|
DigiKey | CAP ALUM 450V POLAR Min Qty: 1330 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3328 | Buy Now | |
DISTI #
647-UVZ2W100MHD1AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.2730 / $0.9100 | Order Now |
CAD Models for UVZ2W100MHD1AA by Nichicon Corporation
Part Data Attributes for UVZ2W100MHD1AA by Nichicon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
10 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
20 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
65 mA
|
Terminal Pitch
|
5 mm
|
Alternate Parts for UVZ2W100MHD1AA
This table gives cross-reference parts and alternative options found for UVZ2W100MHD1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2W100MHD1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100VBMAB20RFN211C | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVZ2W100MHD1AA vs 8100VBMAB20RFN211C |
1100VBMAB20RXN011B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | UVZ2W100MHD1AA vs 1100VBMAB20RXN011B |
8100VBMAB20RX07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | UVZ2W100MHD1AA vs 8100VBMAB20RX07N |
8100VBMAB20RXN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | UVZ2W100MHD1AA vs 8100VBMAB20RXN70 |
B43858C5106M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | UVZ2W100MHD1AA vs B43858C5106M004 |
8100VBMAB20RXN5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | UVZ2W100MHD1AA vs 8100VBMAB20RXN5N |
2100VBMAB20LEN411M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | UVZ2W100MHD1AA vs 2100VBMAB20LEN411M |
8100VBMAB20LEN3110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | UVZ2W100MHD1AA vs 8100VBMAB20LEN3110 |
8100VBMAB20RTN0B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | UVZ2W100MHD1AA vs 8100VBMAB20RTN0B |
8100VBMAB20RAN411C | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVZ2W100MHD1AA vs 8100VBMAB20RAN411C |