Part Details for 1100VBMAB20RXN011B by Fenghua (HK) Electronics Ltd
Overview of 1100VBMAB20RXN011B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1100VBMAB20RXN011B
1100VBMAB20RXN011B CAD Models
1100VBMAB20RXN011B Part Data Attributes
|
1100VBMAB20RXN011B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1100VBMAB20RXN011B
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 67 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1100VBMAB20RXN011B
This table gives cross-reference parts and alternative options found for 1100VBMAB20RXN011B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1100VBMAB20RXN011B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2100VBMAB20RAN211B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | 1100VBMAB20RXN011B vs 2100VBMAB20RAN211B |
8100VBMAB20RXN1J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | 1100VBMAB20RXN011B vs 8100VBMAB20RXN1J |
8100VBMAB20RX01B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | 1100VBMAB20RXN011B vs 8100VBMAB20RX01B |
8100VBMAB20RAN711M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | 1100VBMAB20RXN011B vs 8100VBMAB20RAN711M |
8100VBMAB20RFN511P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | 1100VBMAB20RXN011B vs 8100VBMAB20RFN511P |
1100VBMAB20RAN111P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | 1100VBMAB20RXN011B vs 1100VBMAB20RAN111P |
1100VBMAB20RYN911P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | 1100VBMAB20RXN011B vs 1100VBMAB20RYN911P |
8100VBMAB20RXN5F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | 1100VBMAB20RXN011B vs 8100VBMAB20RXN5F |
2100VBMAB20RYN111M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | 1100VBMAB20RXN011B vs 2100VBMAB20RYN111M |
8100VBMAB20RF00P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | 1100VBMAB20RXN011B vs 8100VBMAB20RF00P |