Part Details for 8100VBMAB20RXN70 by Fenghua (HK) Electronics Ltd
Overview of 8100VBMAB20RXN70 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8100VBMAB20RXN70
8100VBMAB20RXN70 CAD Models
8100VBMAB20RXN70 Part Data Attributes
|
8100VBMAB20RXN70
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8100VBMAB20RXN70
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8100VBMAB20RXN70
This table gives cross-reference parts and alternative options found for 8100VBMAB20RXN70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8100VBMAB20RXN70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100VBMAB20RFN211C | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100VBMAB20RXN70 vs 8100VBMAB20RFN211C |
1100VBMAB20RXN011B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 8100VBMAB20RXN70 vs 1100VBMAB20RXN011B |
8100VBMAB20RX07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 8100VBMAB20RXN70 vs 8100VBMAB20RX07N |
B43858C5106M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 8100VBMAB20RXN70 vs B43858C5106M004 |
8100VBMAB20RXN5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 8100VBMAB20RXN70 vs 8100VBMAB20RXN5N |
2100VBMAB20LEN411M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 8100VBMAB20RXN70 vs 2100VBMAB20LEN411M |
8100VBMAB20LEN3110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 8100VBMAB20RXN70 vs 8100VBMAB20LEN3110 |
8100VBMAB20RTN0B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 8100VBMAB20RXN70 vs 8100VBMAB20RTN0B |
8100VBMAB20RAN411C | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100VBMAB20RXN70 vs 8100VBMAB20RAN411C |
NRWY100M450V12.5X20TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | 8100VBMAB20RXN70 vs NRWY100M450V12.5X20TBSTNF |