UVZ2D3R3MED1AA
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF,

Overview of UVZ2D3R3MED1AA by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UVZ2D3R3MED1AA by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UVZ2D3R3MED1AA by Nichicon Corporation

UVZ2D3R3MED1AA
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
30 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. UVZ2D3R3MED1AA
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF,
    VS

Alternate Parts for UVZ2D3R3MED1AA

This table gives cross-reference parts and alternative options found for UVZ2D3R3MED1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2D3R3MED1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RD2D335M6L011CS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Samwha Electronics UVZ2D3R3MED1AA vs RD2D335M6L011CS
200YXA3R3MT16.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3.3uF, Rubycon Corporation UVZ2D3R3MED1AA vs 200YXA3R3MT16.3X11
B43041A2335M007 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, TDK Corporation UVZ2D3R3MED1AA vs B43041A2335M007
RD2D335M6L011FS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Samwha Electronics UVZ2D3R3MED1AA vs RD2D335M6L011FS
NREHW3R3M200V6.3X11F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp UVZ2D3R3MED1AA vs NREHW3R3M200V6.3X11F
RGA3R3M2DSA-0611T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, Lelon Electronics Corp UVZ2D3R3MED1AA vs RGA3R3M2DSA-0611T
200LLE3R3MEFCFA6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation UVZ2D3R3MED1AA vs 200LLE3R3MEFCFA6.3X11
NRE-HW3R3M200V6.3X11TBYF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp UVZ2D3R3MED1AA vs NRE-HW3R3M200V6.3X11TBYF
RGA3R3M2DSA-0611 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, Lelon Electronics Corp UVZ2D3R3MED1AA vs RGA3R3M2DSA-0611
200YXA3R3MEFCKC6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, Rubycon Corporation UVZ2D3R3MED1AA vs 200YXA3R3MEFCKC6.3X11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UVZ2D3R3MED1AA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UVZ2D3R3MED1AA by Nichicon Corporation

  • Please alert me when UVZ2D3R3MED1AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UVZ2D3R3MED1AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UVZ2D3R3MED1AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UVZ2D3R3MED1AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UVZ2D3R3MED1AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UVZ2D3R3MED1AA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: