Part Details for NREHW3R3M200V6.3X11F by NIC Components Corp
Overview of NREHW3R3M200V6.3X11F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NREHW3R3M200V6.3X11F
NREHW3R3M200V6.3X11F CAD Models
NREHW3R3M200V6.3X11F Part Data Attributes
|
NREHW3R3M200V6.3X11F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NREHW3R3M200V6.3X11F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 101000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0348 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 32 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NREHW3R3M200V6.3X11F
This table gives cross-reference parts and alternative options found for NREHW3R3M200V6.3X11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NREHW3R3M200V6.3X11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ULD2D3R3MED | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | NREHW3R3M200V6.3X11F vs ULD2D3R3MED |
RGA3R3M2DFC-0611T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | NREHW3R3M200V6.3X11F vs RGA3R3M2DFC-0611T |
UVY2D3R3MED1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Nichicon Corporation | NREHW3R3M200V6.3X11F vs UVY2D3R3MED1CV |
UVZ2D3R3MED1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NREHW3R3M200V6.3X11F vs UVZ2D3R3MED1TD |
NRB-XL3R3M200V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | NREHW3R3M200V6.3X11F vs NRB-XL3R3M200V6.3X11TBSTF |
NREHW3R3M200V6.3X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | NREHW3R3M200V6.3X11F vs NREHW3R3M200V6.3X11F1F |
NRWP3R3M200V6.3X11TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | NREHW3R3M200V6.3X11F vs NRWP3R3M200V6.3X11TBSTNF |
UVZ2D3R3MED1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Nichicon Corporation | NREHW3R3M200V6.3X11F vs UVZ2D3R3MED1FA |
RGA3R3M2DCC-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | NREHW3R3M200V6.3X11F vs RGA3R3M2DCC-0611 |
B43041A2335M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | TDK Corporation | NREHW3R3M200V6.3X11F vs B43041A2335M001 |