Part Details for 200YXA3R3MT16.3X11 by Rubycon Corporation
Overview of 200YXA3R3MT16.3X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 200YXA3R3MT16.3X11
200YXA3R3MT16.3X11 CAD Models
200YXA3R3MT16.3X11 Part Data Attributes
|
200YXA3R3MT16.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200YXA3R3MT16.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 36 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 200YXA3R3MT16.3X11
This table gives cross-reference parts and alternative options found for 200YXA3R3MT16.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200YXA3R3MT16.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ULD2D3R3MED | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | 200YXA3R3MT16.3X11 vs ULD2D3R3MED |
RGA3R3M2DFC-0611T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | 200YXA3R3MT16.3X11 vs RGA3R3M2DFC-0611T |
UVY2D3R3MED1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Nichicon Corporation | 200YXA3R3MT16.3X11 vs UVY2D3R3MED1CV |
UVZ2D3R3MED1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 200YXA3R3MT16.3X11 vs UVZ2D3R3MED1TD |
NRB-XL3R3M200V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | 200YXA3R3MT16.3X11 vs NRB-XL3R3M200V6.3X11TBSTF |
NREHW3R3M200V6.3X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | 200YXA3R3MT16.3X11 vs NREHW3R3M200V6.3X11F1F |
NRWP3R3M200V6.3X11TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | 200YXA3R3MT16.3X11 vs NRWP3R3M200V6.3X11TBSTNF |
UVZ2D3R3MED1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Nichicon Corporation | 200YXA3R3MT16.3X11 vs UVZ2D3R3MED1FA |
RGA3R3M2DCC-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | 200YXA3R3MT16.3X11 vs RGA3R3M2DCC-0611 |
B43041A2335M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | TDK Corporation | 200YXA3R3MT16.3X11 vs B43041A2335M001 |