UVY2G101MHD1AA
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF,

Overview of UVY2G101MHD1AA by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for UVY2G101MHD1AA by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UVY2G101MHD1AA by Nichicon Corporation

UVY2G101MHD1AA
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
Length
35.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
310 mA
Terminal Pitch
7.5 mm
Want to compare parts?
  1. UVY2G101MHD1AA
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF,
    VS

Alternate Parts for UVY2G101MHD1AA

This table gives cross-reference parts and alternative options found for UVY2G101MHD1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY2G101MHD1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRWP101M400V18X35.5SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, NIC Components Corp UVY2G101MHD1AA vs NRWP101M400V18X35.5SP7.5LLF
WL2G107M1835MSS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics UVY2G101MHD1AA vs WL2G107M1835MSS
RH2G107M1835MCS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics UVY2G101MHD1AA vs RH2G107M1835MCS
UVY2G101MHD1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, Nichicon Corporation UVY2G101MHD1AA vs UVY2G101MHD1CC
UVY2G101MHD1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, Nichicon Corporation UVY2G101MHD1AA vs UVY2G101MHD1CT
RGA101M2GCC-1836C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, Lelon Electronics Corp UVY2G101MHD1AA vs RGA101M2GCC-1836C
RGA101M2GSC-1836C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, Lelon Electronics Corp UVY2G101MHD1AA vs RGA101M2GSC-1836C
B43041A9107M001 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, TDK Corporation UVY2G101MHD1AA vs B43041A9107M001
RGA101M2GCC-1836T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, Lelon Electronics Corp UVY2G101MHD1AA vs RGA101M2GCC-1836T
RGA101M2GCC-1836P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, Lelon Electronics Corp UVY2G101MHD1AA vs RGA101M2GCC-1836P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UVY2G101MHD1AA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UVY2G101MHD1AA by Nichicon Corporation

  • Please alert me when UVY2G101MHD1AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UVY2G101MHD1AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UVY2G101MHD1AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UVY2G101MHD1AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UVY2G101MHD1AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UVY2G101MHD1AA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: