Part Details for UVR2V220MHD1TO by Nichicon Corporation
Overview of UVR2V220MHD1TO by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR2V220MHD1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R2943
|
Newark | Aluminum Electrolytic Capacitor, 22Uf, 350V, 20%, Radial, Capacitance:22µf, Voltage(Dc):350V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Nichicon UVR2V220MHD1TO RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7450 | Buy Now |
DISTI #
493-12870-1-ND
|
DigiKey | CAP ALUM 22UF 20% 350V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4548 / $1.3100 | Buy Now |
DISTI #
647-UVR2V220MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 22uF 350 Volts 20% RoHS: Compliant | 0 |
|
$0.3290 / $0.9800 | Order Now |
Part Details for UVR2V220MHD1TO
UVR2V220MHD1TO CAD Models
UVR2V220MHD1TO Part Data Attributes
|
UVR2V220MHD1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR2V220MHD1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.408 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 200 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR2V220MHD1TO
This table gives cross-reference parts and alternative options found for UVR2V220MHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR2V220MHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA220M2VBK125250 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | RFE International Inc | UVR2V220MHD1TO vs REA220M2VBK125250 |
REA220M2VCC-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | UVR2V220MHD1TO vs REA220M2VCC-1325 |
REA220M2VSC-1325P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | UVR2V220MHD1TO vs REA220M2VSC-1325P |
REA220M2VBK-1325B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | UVR2V220MHD1TO vs REA220M2VBK-1325B |
REA220M2VSA-1325B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | UVR2V220MHD1TO vs REA220M2VSA-1325B |
RE3-350V220MI6#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | UVR2V220MHD1TO vs RE3-350V220MI6#-GAS |
REA220M2VSA-1325P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | UVR2V220MHD1TO vs REA220M2VSA-1325P |
REA220M2VSA-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | UVR2V220MHD1TO vs REA220M2VSA-1325 |
ESME351ETD220MK25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | UVR2V220MHD1TO vs ESME351ETD220MK25C |
RE3-350V220MI6#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | UVR2V220MHD1TO vs RE3-350V220MI6#-G10 |