REA220M2VCC-1325
Lelon Electronics Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF,

Overview of REA220M2VCC-1325 by Lelon Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
MSS6132-563 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS
MSS6132-563ML Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS
MSS6132-563MLC Coilcraft Inc General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT

CAD Models for REA220M2VCC-1325 by Lelon Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for REA220M2VCC-1325 by Lelon Electronics Corp

REA220M2VCC-1325
Lelon Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LELON ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
282 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. REA220M2VCC-1325
    Lelon Electronics Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF,
    VS

Alternate Parts for REA220M2VCC-1325

This table gives cross-reference parts and alternative options found for REA220M2VCC-1325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA220M2VCC-1325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
REA220M2VBK125250 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, RFE International Inc REA220M2VCC-1325 vs REA220M2VBK125250
REA220M2VSC-1325P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, Lelon Electronics Corp REA220M2VCC-1325 vs REA220M2VSC-1325P
REA220M2VBK-1325B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, Lelon Electronics Corp REA220M2VCC-1325 vs REA220M2VBK-1325B
REA220M2VSA-1325B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, Lelon Electronics Corp REA220M2VCC-1325 vs REA220M2VSA-1325B
RE3-350V220MI6#-GAS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, ELNA America Inc REA220M2VCC-1325 vs RE3-350V220MI6#-GAS
REA220M2VSA-1325P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, Lelon Electronics Corp REA220M2VCC-1325 vs REA220M2VSA-1325P
REA220M2VSA-1325 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, Lelon Electronics Corp REA220M2VCC-1325 vs REA220M2VSA-1325
UVR2V220MHD1TO Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation REA220M2VCC-1325 vs UVR2V220MHD1TO
ESME351ETD220MK25C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, Chemi-Con REA220M2VCC-1325 vs ESME351ETD220MK25C
RE3-350V220MI6#-G10 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, ELNA America Inc REA220M2VCC-1325 vs RE3-350V220MI6#-G10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REA220M2VCC-1325 by Lelon Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REA220M2VCC-1325 by Lelon Electronics Corp

Select Manufacturer
Which Manufacturer of REA220M2VCC-1325 would you like to use for your alert(s)?
  • Please alert me when REA220M2VCC-1325 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REA220M2VCC-1325 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REA220M2VCC-1325 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REA220M2VCC-1325 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REA220M2VCC-1325.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REA220M2VCC-1325 by Lelon Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: