Part Details for REA220M2VSA-1325 by Lelon Electronics Corp
Overview of REA220M2VSA-1325 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6132-563 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6132-563ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6132-563MLC | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Part Details for REA220M2VSA-1325
REA220M2VSA-1325 CAD Models
REA220M2VSA-1325 Part Data Attributes
|
REA220M2VSA-1325
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA220M2VSA-1325
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 282 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for REA220M2VSA-1325
This table gives cross-reference parts and alternative options found for REA220M2VSA-1325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA220M2VSA-1325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA220M2VBK125250 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | RFE International Inc | REA220M2VSA-1325 vs REA220M2VBK125250 |
REA220M2VCC-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | REA220M2VSA-1325 vs REA220M2VCC-1325 |
REA220M2VSC-1325P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | REA220M2VSA-1325 vs REA220M2VSC-1325P |
REA220M2VBK-1325B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | REA220M2VSA-1325 vs REA220M2VBK-1325B |
REA220M2VSA-1325B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | REA220M2VSA-1325 vs REA220M2VSA-1325B |
RE3-350V220MI6#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | REA220M2VSA-1325 vs RE3-350V220MI6#-GAS |
REA220M2VSA-1325P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | REA220M2VSA-1325 vs REA220M2VSA-1325P |
UVR2V220MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | REA220M2VSA-1325 vs UVR2V220MHD1TO |
ESME351ETD220MK25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | REA220M2VSA-1325 vs ESME351ETD220MK25C |
RE3-350V220MI6#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | REA220M2VSA-1325 vs RE3-350V220MI6#-G10 |