Part Details for UVR2C4R7MED1CA by Nichicon Corporation
Overview of UVR2C4R7MED1CA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVR2C4R7MED1CA
UVR2C4R7MED1CA CAD Models
UVR2C4R7MED1CA Part Data Attributes
|
UVR2C4R7MED1CA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR2C4R7MED1CA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 50 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UVR2C4R7MED1CA
This table gives cross-reference parts and alternative options found for UVR2C4R7MED1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR2C4R7MED1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160YK4R7MFA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | UVR2C4R7MED1CA vs 160YK4R7MFA6.3X11 |
ESMG161ETE4R7MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVR2C4R7MED1CA vs ESMG161ETE4R7MF11D |
MALREKA05BA147M00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVR2C4R7MED1CA vs MALREKA05BA147M00K |
MALREKA00BA147MM0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 4.7uF, | Vishay Intertechnologies | UVR2C4R7MED1CA vs MALREKA00BA147MM0K |
UVR2C4R7MED1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVR2C4R7MED1CA vs UVR2C4R7MED1TP |
160PK4R7MTA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR2C4R7MED1CA vs 160PK4R7MTA6.3X11 |
NRE-H4R7M160V6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | UVR2C4R7MED1CA vs NRE-H4R7M160V6.3X11 |
160YK4R7M6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UVR2C4R7MED1CA vs 160YK4R7M6.3X11 |
160YK4R7MTA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | UVR2C4R7MED1CA vs 160YK4R7MTA6.3X11 |
160YK4R7MCC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | UVR2C4R7MED1CA vs 160YK4R7MCC6.3X11 |