MALREKA05BA147M00K
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED

Overview of MALREKA05BA147M00K by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MALREKA05BA147M00K by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MALREKA05BA147M00K by Vishay Intertechnologies

MALREKA05BA147M00K
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
ESR
42300 mΩ
JESD-609 Code
e3
Leakage Current
0.02256 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
53 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. MALREKA05BA147M00K
    Vishay Intertechnologies
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for MALREKA05BA147M00K

This table gives cross-reference parts and alternative options found for MALREKA05BA147M00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKA05BA147M00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
160YK4R7MEFCCC6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF, Rubycon Corporation MALREKA05BA147M00K vs 160YK4R7MEFCCC6.3X11
NRE-H4R7M160V6.3X11TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF, NIC Components Corp MALREKA05BA147M00K vs NRE-H4R7M160V6.3X11TBSTNF
REA4R7M2CSF-0611P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF, Lelon Electronics Corp MALREKA05BA147M00K vs REA4R7M2CSF-0611P
RDHV4R7M160TR526.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF IBS Electronics Inc MALREKA05BA147M00K vs RDHV4R7M160TR526.3X11
ESMG161ETE4R7MF11N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF, Chemi-Con MALREKA05BA147M00K vs ESMG161ETE4R7MF11N
SEK4R7M160R1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF, Cornell Dubilier Electronics Inc MALREKA05BA147M00K vs SEK4R7M160R1
SK4R7M160E2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF, Cornell Dubilier Electronics Inc MALREKA05BA147M00K vs SK4R7M160E2
RDHV4R7M160CF26.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF IBS Electronics Inc MALREKA05BA147M00K vs RDHV4R7M160CF26.3X11
REA4R7M2CCC-0611C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF, Lelon Electronics Corp MALREKA05BA147M00K vs REA4R7M2CCC-0611C
ESMG161ELL4R7MF11B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF, Chemi-Con MALREKA05BA147M00K vs ESMG161ELL4R7MF11B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MALREKA05BA147M00K by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MALREKA05BA147M00K by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MALREKA05BA147M00K would you like to use for your alert(s)?
  • Please alert me when MALREKA05BA147M00K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MALREKA05BA147M00K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MALREKA05BA147M00K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MALREKA05BA147M00K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MALREKA05BA147M00K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MALREKA05BA147M00K by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: