Part Details for 160YK4R7MFA6.3X11 by Rubycon Corporation
Overview of 160YK4R7MFA6.3X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for 160YK4R7MFA6.3X11
160YK4R7MFA6.3X11 CAD Models
160YK4R7MFA6.3X11 Part Data Attributes
|
160YK4R7MFA6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
160YK4R7MFA6.3X11
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 45 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 160YK4R7MFA6.3X11
This table gives cross-reference parts and alternative options found for 160YK4R7MFA6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160YK4R7MFA6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160YK4R7MEFCCC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | 160YK4R7MFA6.3X11 vs 160YK4R7MEFCCC6.3X11 |
NRE-H4R7M160V6.3X11TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | 160YK4R7MFA6.3X11 vs NRE-H4R7M160V6.3X11TBSTNF |
REA4R7M2CSF-0611P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | 160YK4R7MFA6.3X11 vs REA4R7M2CSF-0611P |
RDHV4R7M160TR526.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | 160YK4R7MFA6.3X11 vs RDHV4R7M160TR526.3X11 |
ESMG161ETE4R7MF11N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF, | Chemi-Con | 160YK4R7MFA6.3X11 vs ESMG161ETE4R7MF11N |
SEK4R7M160R1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF, | Cornell Dubilier Electronics Inc | 160YK4R7MFA6.3X11 vs SEK4R7M160R1 |
SK4R7M160E2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF, | Cornell Dubilier Electronics Inc | 160YK4R7MFA6.3X11 vs SK4R7M160E2 |
RDHV4R7M160CF26.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | 160YK4R7MFA6.3X11 vs RDHV4R7M160CF26.3X11 |
REA4R7M2CCC-0611C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | 160YK4R7MFA6.3X11 vs REA4R7M2CCC-0611C |
ESMG161ELL4R7MF11B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF, | Chemi-Con | 160YK4R7MFA6.3X11 vs ESMG161ELL4R7MF11B |