Part Details for UTW33M10CF15X11 by IBS Electronics Inc
Overview of UTW33M10CF15X11 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTW33M10CF15X11
UTW33M10CF15X11 CAD Models
UTW33M10CF15X11 Part Data Attributes
|
UTW33M10CF15X11
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTW33M10CF15X11
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Manufacturer Series | UTW | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | UTW |
Alternate Parts for UTW33M10CF15X11
This table gives cross-reference parts and alternative options found for UTW33M10CF15X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTW33M10CF15X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE010M0033J5FW0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, | YAGEO Corporation | UTW33M10CF15X11 vs SE010M0033J5FW0511 |
RGA330M1ACC-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | UTW33M10CF15X11 vs RGA330M1ACC-0511 |
8330LBM0511LWN7D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | UTW33M10CF15X11 vs 8330LBM0511LWN7D |
8330LBM0511RTN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | UTW33M10CF15X11 vs 8330LBM0511RTN4P |
ESE336M010AC3JA | Aluminum Electrolytic Capacitor, | KEMET Corporation | UTW33M10CF15X11 vs ESE336M010AC3JA |
8330LBM0511RTN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | UTW33M10CF15X11 vs 8330LBM0511RTN0C |
8330LBM0511LWN0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | UTW33M10CF15X11 vs 8330LBM0511LWN0E |
8330LBM0511LWN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | UTW33M10CF15X11 vs 8330LBM0511LWN4P |
LL330M010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF | Capxon International Electronics Co Ltd | UTW33M10CF15X11 vs LL330M010 |
8330LBM0511RTN7N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | UTW33M10CF15X11 vs 8330LBM0511RTN7N |