Part Details for 8330LBM0511LWN7D by Fenghua (HK) Electronics Ltd
Overview of 8330LBM0511LWN7D by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8330LBM0511LWN7D
8330LBM0511LWN7D CAD Models
8330LBM0511LWN7D Part Data Attributes
|
8330LBM0511LWN7D
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8330LBM0511LWN7D
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8330LBM0511LWN7D
This table gives cross-reference parts and alternative options found for 8330LBM0511LWN7D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8330LBM0511LWN7D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE010M0033J5FW0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, | YAGEO Corporation | 8330LBM0511LWN7D vs SE010M0033J5FW0511 |
RGA330M1ACC-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | 8330LBM0511LWN7D vs RGA330M1ACC-0511 |
8330LBM0511RTN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 8330LBM0511LWN7D vs 8330LBM0511RTN4P |
ESE336M010AC3JA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 8330LBM0511LWN7D vs ESE336M010AC3JA |
8330LBM0511RTN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 8330LBM0511LWN7D vs 8330LBM0511RTN0C |
8330LBM0511LWN0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 8330LBM0511LWN7D vs 8330LBM0511LWN0E |
UTW33M10CF15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | 8330LBM0511LWN7D vs UTW33M10CF15X11 |
8330LBM0511LWN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 8330LBM0511LWN7D vs 8330LBM0511LWN4P |
LL330M010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF | Capxon International Electronics Co Ltd | 8330LBM0511LWN7D vs LL330M010 |
8330LBM0511RTN7N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 8330LBM0511LWN7D vs 8330LBM0511RTN7N |