UTW33M10CF15X11 vs 8330LBM0511LWN4P feature comparison

UTW33M10CF15X11 IBS Electronics Inc

Buy Now Datasheet

8330LBM0511LWN4P Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11 mm 11 mm
Manufacturer Series UTW
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Series UTW
Base Number Matches 1 1
Mounting Feature THROUGH HOLE MOUNT
Packing Method Tape
Surface Mount NO
Terminal Pitch 2 mm
Terminal Shape WIRE

Compare UTW33M10CF15X11 with alternatives

Compare 8330LBM0511LWN4P with alternatives