Part Details for UTO521 by Avantek Inc
Overview of UTO521 by Avantek Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for UTO521
UTO521 CAD Models
UTO521 Part Data Attributes
|
UTO521
Avantek Inc
Buy Now
Datasheet
|
Compare Parts:
UTO521
Avantek Inc
Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVANTEK INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for UTO521
This table gives cross-reference parts and alternative options found for UTO521. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTO521, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM6521 | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | UTO521 vs TM6521 |
TM6521 | 5 MHz - 500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN | Spectrum Microwave | UTO521 vs TM6521 |
PA740C | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, | MACOM | UTO521 vs PA740C |
UTO521 | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, HERMETIC SEALED, TO-8U, 4 PIN | Teledyne Technologies Inc | UTO521 vs UTO521 |
PA740CS | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, | MACOM | UTO521 vs PA740CS |
PA740F | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, | MACOM | UTO521 vs PA740F |
PA740 | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, | MACOM | UTO521 vs PA740 |