Part Details for UTO1043 by Avantek Inc
Overview of UTO1043 by Avantek Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for UTO1043
UTO1043 CAD Models
UTO1043 Part Data Attributes
|
UTO1043
Avantek Inc
Buy Now
Datasheet
|
Compare Parts:
UTO1043
Avantek Inc
Narrow Band Low Power Amplifier, 10MHz Min, 1000MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVANTEK INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for UTO1043
This table gives cross-reference parts and alternative options found for UTO1043. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTO1043, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM9143 | Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max, 1 Func, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | UTO1043 vs TM9143 |
UTO1043 | Narrow Band Low Power Amplifier, 10MHz Min, 1000MHz Max, | Hewlett Packard Co | UTO1043 vs UTO1043 |
UTO1043 | Narrow Band Low Power Amplifier, 10MHz Min, 1000MHz Max, 1 Func, Hybrid, | Agilent Technologies Inc | UTO1043 vs UTO1043 |
TM9143 | 10 MHz - 1000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN | Spectrum Microwave | UTO1043 vs TM9143 |